010256P050 | ||
---|---|---|
DigiKey Part Number | RPC7547-ND | |
Manufacturer | ||
Manufacturer Product Number | 010256P050 | |
Description | PAN SLOTTED SCREW 2-56 THREAD 1/ | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | #2-56 Pan Head Machine Screw Slotted Drive Nylon | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machine Screw | |
Screw Head Type | Pan Head | |
Drive Type | Slotted | |
Features | - | |
Thread Size | #2-56 | |
Head Diameter | 0.161" (4.09mm) | |
Head Height | 0.098" (2.49mm) | |
Length - Below Head | 0.500" (12.70mm) 1/2" | |
Length - Overall | 0.598" (15.19mm) | |
Material | Nylon | |
Plating | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.85000 | ¥0.85 |
10 | ¥0.62900 | ¥6.29 |
100 | ¥0.47180 | ¥47.18 |
1,000 | ¥0.37775 | ¥377.75 |
5,000 | ¥0.33574 | ¥1,678.70 |