010256B062 | ||
---|---|---|
DigiKey Part Number | RPC7505-ND | |
Manufacturer | ||
Manufacturer Product Number | 010256B062 | |
Description | BINDER SLOTTED SCREW 2-56 THREAD | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | #2-56 Binding Head Machine Screw Slotted Drive Nylon | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machine Screw | |
Screw Head Type | Binding Head | |
Drive Type | Slotted | |
Features | - | |
Thread Size | #2-56 | |
Head Height | 0.093" (2.36mm) | |
Length - Below Head | 0.625" (15.88mm) 5/8" | |
Length - Overall | 0.718" (18.24mm) | |
Material | Nylon | |
Plating | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.85000 | ¥0.85 |
10 | ¥0.66300 | ¥6.63 |
100 | ¥0.49730 | ¥49.73 |
1,000 | ¥0.39806 | ¥398.06 |
5,000 | ¥0.35386 | ¥1,769.30 |