005255000005 | |
---|---|
DigiKey Part Number | RPC3363-ND |
Manufacturer | |
Manufacturer Product Number | 005255000005 |
Description | ROUND SPACER #2 ACETAL 20MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded #2 Acetal 0.787" (20.00mm) Natural |
EDA/CAD Models | 005255000005 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | 0.102" (2.59mm) | |
Diameter - Outside | 0.197" (5.00mm) | |
Between Board Height | 0.787" (20.00mm) | |
Length - Overall | 0.787" (20.00mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.04000 | ¥2.04 |
10 | ¥1.45400 | ¥14.54 |
100 | ¥1.16210 | ¥116.21 |
1,000 | ¥0.98745 | ¥987.45 |
5,000 | ¥0.78418 | ¥3,920.90 |