005166859905 | |
---|---|
DigiKey Part Number | RPC3350-ND |
Manufacturer | |
Manufacturer Product Number | 005166859905 |
Description | ROUND SPACER #2 ACETAL 30MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded #2 Acetal 1.181" (30.00mm) Black |
EDA/CAD Models | 005166859905 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | 0.087" (2.20mm) | |
Diameter - Outside | 0.157" (4.00mm) | |
Between Board Height | 1.181" (30.00mm) | |
Length - Overall | 1.181" (30.00mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | Black | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.62000 | ¥1.62 |
5 | ¥1.37800 | ¥6.89 |
10 | ¥1.14800 | ¥11.48 |
25 | ¥1.08120 | ¥27.03 |
50 | ¥1.03540 | ¥51.77 |
100 | ¥0.92060 | ¥92.06 |
250 | ¥0.87492 | ¥218.73 |
500 | ¥0.82900 | ¥414.50 |
1,000 | ¥0.81081 | ¥810.81 |