9956341 | ||
---|---|---|
DigiKey Part Number | RPC2725-ND | |
Manufacturer | ||
Manufacturer Product Number | 9956341 | |
Description | CONCEALED HINGE STEEL ZN FINISH | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Concealed Hinge Steel Zinc | |
Datasheet | Datasheet | |
EDA/CAD Models | 9956341 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Access Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Concealed Hinge | |
Rotation Angle | 110° | |
Material | Steel | |
Plating | Zinc |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥83.76000 | ¥83.76 |
50 | ¥62.84540 | ¥3,142.27 |
100 | ¥58.65560 | ¥5,865.56 |
1,000 | ¥55.72296 | ¥55,722.96 |