69312 | ||
---|---|---|
DigiKey Part Number | RPC2674-ND | |
Manufacturer | ||
Manufacturer Product Number | 69312 | |
Description | SIDE MOUNTED HINGE ZAMAK BLACK P | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Side Hinge Zamak Black Coating | |
Datasheet | Datasheet | |
EDA/CAD Models | 69312 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Access Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Side Hinge | |
Rotation Angle | 180° | |
Material | Zamak | |
Plating | Black Coating |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥49.01000 | ¥49.01 |
5 | ¥45.30200 | ¥226.51 |
10 | ¥41.62200 | ¥416.22 |
25 | ¥39.17120 | ¥979.28 |
50 | ¥36.72440 | ¥1,836.22 |
100 | ¥34.27570 | ¥3,427.57 |
250 | ¥33.66404 | ¥8,416.01 |
500 | ¥33.05190 | ¥16,525.95 |
1,000 | ¥32.56225 | ¥32,562.25 |