Cam Latch Square (Rounded Corners) - 20.20mm Cutout Panel Mount Plastic
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cam Latch Square (Rounded Corners) - 20.20mm Cutout Panel Mount Plastic
Supporting your Project: Printed Circuit Board Solutions
Essentra Access Solutions

660120204200

DigiKey Part Number
RPC2671-ND
Manufacturer
Manufacturer Product Number
660120204200
Description
CAM LATCH PANEL MNT PLAS 22X20
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Cam Latch Square (Rounded Corners) - 20.20mm Cutout Panel Mount Plastic
Datasheet
 Datasheet
EDA/CAD Models
660120204200 Models
Product Attributes
Filter Similar Products
Category
Type
Cam Latch
Manufacturer
Essentra Access Solutions
Panel Cutout Dimensions
Square (Rounded Corners) - 20.20mm
Series
Mounting Type
Panel Mount
Packaging
Bulk
Material
Plastic
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 45
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥51.15000¥51.15
5¥43.69200¥218.46
10¥40.84200¥408.42
25¥37.35440¥933.86
50¥34.91460¥1,745.73
100¥32.63420¥3,263.42
250¥29.84596¥7,461.49
500¥27.89600¥13,948.00
1,000¥27.77539¥27,775.39
Manufacturers Standard Package