56120124200 | ||
---|---|---|
DigiKey Part Number | RPC2662-ND | |
Manufacturer | ||
Manufacturer Product Number | 56120124200 | |
Description | CAM LATCH PANEL MNT PLAS | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Cam Latch Square (Rounded Corners) - 20.20mm Cutout Panel Mount Plastic | |
Datasheet | Datasheet | |
EDA/CAD Models | 56120124200 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Access Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cam Latch | |
Panel Cutout Dimensions | Square (Rounded Corners) - 20.20mm | |
Mounting Type | Panel Mount | |
Material | Plastic |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥50.49000 | ¥50.49 |
10 | ¥42.90900 | ¥429.09 |
100 | ¥35.33690 | ¥3,533.69 |
1,000 | ¥33.56974 | ¥33,569.74 |