



30403425 | |
|---|---|
DigiKey Part Number | RPC2581-ND |
Manufacturer | |
Manufacturer Product Number | 30403425 |
Description | CAMS FOR SWINGHANDLES AND CAM LO |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cam Without Stopper -0.079" (-2.00mm) Cam Height 1.772" (45.00mm) Cam Length Steel, Zinc Plated |
Datasheet | Datasheet |
EDA/CAD Models | 30403425 Models |
Category | Type Cam Without Stopper |
Manufacturer Essentra Access Solutions | Cam Length 1.772" (45.00mm) |
Series | Cam Height -0.079" (-2.00mm) |
Packaging Bulk | Cam Width 0.748" (19.00mm) |
Part Status Active | Material Steel, Zinc Plated |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥12.44000 | ¥12.44 |
| 5 | ¥10.62600 | ¥53.13 |
| 10 | ¥9.93300 | ¥99.33 |
| 25 | ¥9.08720 | ¥227.18 |
| 50 | ¥8.49360 | ¥424.68 |
| 100 | ¥7.93920 | ¥793.92 |
| 250 | ¥7.26116 | ¥1,815.29 |
| 500 | ¥6.78674 | ¥3,393.37 |
| 1,000 | ¥6.34349 | ¥6,343.49 |












