299113 | ||
---|---|---|
DigiKey Part Number | RPC2531-ND | |
Manufacturer | ||
Manufacturer Product Number | 299113 | |
Description | LEAF HINGE 40X40 ZAMAK CHROME FI | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Leaf Hinge Zamak Chrome | |
Datasheet | Datasheet | |
EDA/CAD Models | 299113 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Access Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Leaf Hinge | |
Rotation Angle | 270° | |
Material | Zamak | |
Plating | Chrome |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥80.71000 | ¥80.71 |
5 | ¥74.67200 | ¥373.36 |
10 | ¥68.61100 | ¥686.11 |
25 | ¥64.57800 | ¥1,614.45 |
50 | ¥60.54140 | ¥3,027.07 |
100 | ¥56.50580 | ¥5,650.58 |
250 | ¥55.49664 | ¥13,874.16 |
500 | ¥54.48768 | ¥27,243.84 |
1,000 | ¥53.68054 | ¥53,680.54 |