Cam Latch Square (Rounded Corners) - 20.20mm Cutout Panel Mount Plastic
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cam Latch Square (Rounded Corners) - 20.20mm Cutout Panel Mount Plastic
Supporting your Project: Printed Circuit Board Solutions
Essentra Access Solutions

16120201300

DigiKey Part Number
RPC2451-ND
Manufacturer
Manufacturer Product Number
16120201300
Description
CAM LATCH PANEL MNT PLAS
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Cam Latch Square (Rounded Corners) - 20.20mm Cutout Panel Mount Plastic
Datasheet
 Datasheet
EDA/CAD Models
16120201300 Models
Product Attributes
Filter Similar Products
Category
Type
Cam Latch
Manufacturer
Essentra Access Solutions
Panel Cutout Dimensions
Square (Rounded Corners) - 20.20mm
Series
Mounting Type
Panel Mount
Packaging
Bulk
Material
Plastic
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥59.78000¥59.78
5¥51.09800¥255.49
10¥47.76100¥477.61
25¥43.68440¥1,092.11
50¥40.82960¥2,041.48
100¥38.16230¥3,816.23
250¥34.90176¥8,725.44
500¥33.11262¥16,556.31
Manufacturers Standard Package