



063120100 | |
|---|---|
DigiKey Part Number | RPC2350-ND |
Manufacturer | |
Manufacturer Product Number | 063120100 |
Description | CAM LOCK PANEL MNT ZAMAK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cam Lock Square (Rounded Corners) - 20.20mm Cutout Panel Mount Zamak, Black Coating |
Datasheet | Datasheet |
EDA/CAD Models | 063120100 Models |
Category | Type Cam Lock |
Manufacturer Essentra Access Solutions | Panel Cutout Dimensions Square (Rounded Corners) - 20.20mm |
Series | Mounting Type Panel Mount |
Packaging Bulk | Material Zamak, Black Coating |
Part Status Active |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥80.94000 | ¥80.94 |
| 5 | ¥69.17600 | ¥345.88 |
| 10 | ¥64.66200 | ¥646.62 |
| 25 | ¥59.13920 | ¥1,478.48 |
| 50 | ¥55.27620 | ¥2,763.81 |
| 100 | ¥51.66460 | ¥5,166.46 |
| 250 | ¥47.25024 | ¥11,812.56 |
| 500 | ¥46.42184 | ¥23,210.92 |














