CABLE 10 PIN F-F L150MM | ||
---|---|---|
DigiKey Part Number | 2199-CABLE10PINF-FL150MM-ND | |
Manufacturer | ||
Manufacturer Product Number | CABLE 10 PIN F-F L150MM | |
Description | CABLE 10 PIN; F-F;L=150 MM | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ESPROS Photonics AG | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Positions | 10 | |
Connector - Sensor | - | |
Termination | Connector | |
Connector - Cable | - | |
Cable Length | 150mm | |
Base Product Number | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥87.35000 | ¥87.35 |