ESP32-PICO-MINI-02U ESP32 802.11 b/g/n (WiFi/WLAN/Wi-Fi 4), Bluetooth® Smart Ready 4.x Dual Mode (BLE) Transceiver 2.4GHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESP32-PICO-DEVKITM-2U

DigiKey Part Number
1965-ESP32-PICO-DEVKITM-2U-ND
Manufacturer
Manufacturer Product Number
ESP32-PICO-DEVKITM-2U
Description
ESP32-PICO-MINI-02U DEV BRD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
The ESP32-PICO-DEVKITM-2U by Espressif Systems is a compact and powerful platform designed for advanced wireless communication projects. It supports dual-mode 802.11 b/g/n Wi-Fi and Bluetooth® Smart Ready 4.x, operating at 2.4GHz, ensuring reliable connectivity for various IoT applications. Powered by the ESP32-PICO-MINI-02U IC, this board offers ample processing power and memory, including 8 MB Flash and 2 MB PSRAM, to handle complex tasks. It also provides easy access to most of its I/O pins via pin headers for flexible interfacing with peripherals.
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency
2.4GHz
Manufacturer
Espressif Systems
Contents
Board(s)
Series
Utilized IC / Part
ESP32-PICO-MINI-02U
Packaging
Bulk
RF Type
802.11 b/g/n (WiFi/WLAN/Wi-Fi 4), Bluetooth® Smart Ready 4.x Dual Mode (BLE)
Part Status
Active
RF Frequency
2.4GHz
Type
Transceiver; 802.11 b/g/n (Wi-Fi, WiFi, WLAN), Bluetooth® Smart Ready 4.x Dual Mode (BLE)
Function
Transceiver
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 106
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥99.24000¥99.24