ESP32-D2WD | ||
---|---|---|
DigiKey Part Number | 1904-1005-2-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | ESP32-D2WD | |
Description | IC RF TXRX+MCU BLUETOOTH 48VFQFN | |
Customer Reference | ||
Detailed Description | IC RF TxRx + MCU Bluetooth, WiFi 802.11b/g/n, Bluetooth 4.2 2.4GHz 48-VFQFN Exposed Pad | |
Datasheet | Datasheet | |
EDA/CAD Models | ESP32-D2WD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | TxRx + MCU | |
RF Family/Standard | Bluetooth, WiFi | |
Protocol | ||
Modulation | CCK, DSSS, OFDM | |
Frequency | ||
Data Rate (Max) | 150Mbps | |
Power - Output | 20dBm | |
Sensitivity | -98dBm | |
Memory Size | 16Mb Flash, 448kB ROM, 520kB SRAM | |
Serial Interfaces | I2C, I2S, SPI, UART | |
GPIO | 34 | |
Voltage - Supply | 2.3V ~ 3.6V | |
Current - Receiving | 100mA | |
Current - Transmitting | 240mA | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-QFN (5x5) | |
Base Product Number |