ESP32-C3-DEVKIT-RUST-1 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Espressif Systems
In Stock: 0
Unit Price: ¥0.00000
ESP32-C3-MINI ESP32-C Bluetooth® 5.x (BLE) Transceiver 2.4GHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESP32-C3-DEVKIT-RUST-1

DigiKey Part Number
1965-ESP32-C3-DEVKIT-RUST-1-ND
Manufacturer
Manufacturer Product Number
ESP32-C3-DEVKIT-RUST-1
Description
THE BOARD INCLUDES THE ESP32-C3-
Customer Reference
Detailed Description
The ESP32-C3-DEVKIT-RUST-1 from Espressif Systems is a development platform designed for RF, RFID, and wireless applications. Built around the ESP32-C3-MINI IC, it supports Bluetooth (BLE) and IEEE 802.11 b/g/n Wi-Fi at 2.4GHz, providing reliable connectivity for wireless communication projects. Powered by a 32-bit RISC-V single-core processor running up to 160MHz, the board features 384KB ROM, 400KB SRAM, and 22 programmable GPIO pins for extensive interfacing. It also includes 3 x SPI, 2 x UART, 1 x I2C, 1 x I2S, RMT (Remote Control Peripheral), LED PWM, and a General DMA controller, making it ideal for developing Bluetooth and Wi-Fi-enabled devices and exploring the ESP32-C3-MINI's capabilities in IoT projects.
Datasheet
 Datasheet
EDA/CAD Models
ESP32-C3-DEVKIT-RUST-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Espressif Systems
Series
Packaging
Bulk
Part Status
Obsolete
Type
Transceiver; Bluetooth® 5.x (BLE)
Frequency
2.4GHz
Contents
Board(s)
Antenna Type
-
Utilized IC / Part
ESP32-C3-MINI
Note
-
RF Type
Bluetooth® 5.x (BLE)
RF Frequency
2.4GHz
Function
Transceiver
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes