
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ESP-MODULE-PROG-1R | |
---|---|
DigiKey Part Number | 1904-ESP-MODULE-PROG-1R-ND |
Manufacturer | |
Manufacturer Product Number | ESP-MODULE-PROG-1R |
Description | FLASHING MAINBOARDS |
Customer Reference | |
Detailed Description | ESP32 - Programmer |
Product Attributes
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Espressif Systems | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Programmer | |
Contents | Board(s) | |
Utilized IC / Part | ESP32 | |
Note | - |
Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
New Product 

Quote Required, submit request here.
You May Also Be Interested In
1 Items
Additional Resources
Attribute | Description |
---|---|
Other Names | 1904-ESP-MODULE-PROG-1R |
Manufacturer Standard Package | 1 |