ESSV015W-0300-42 | ||
---|---|---|
DigiKey Part Number | 1800-1090-ND | |
Manufacturer | ||
Manufacturer Product Number | ESSV015W-0300-42 | |
Description | 120 TO 277 VAC, 87% EFFICIENCY, | |
Customer Reference | ||
Detailed Description | 300mA 24 ~ 42V Constant Current LED Driver AC DC Converter Topology 1 Output | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ERP Power, LLC | |
Series | ||
Packaging | Box | |
Part Status | Last Time Buy | |
DigiKey Programmable | Not Verified | |
Type | Constant Current | |
Topology | AC DC Converter | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 120VAC | |
Voltage - Input (Max) | 277VAC | |
Voltage - Output | 24 ~ 42V | |
Current - Output (Max) | 300mA | |
Power (Watts) | 13 W | |
Dimming | Analog, ELV, Triac | |
Features | OCP, OTP, SCP | |
Ratings | IP66 | |
Operating Temperature | - | |
Efficiency | 87% | |
Termination Style | Wire Leads | |
Size / Dimension | 3.30" L x 1.57" W x 1.07" H (83.8mm x 39.9mm x 27.2mm) | |
Approval Agency | CE, cULus, cURus | |
Mounting Type | Chassis Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥214.76000 | ¥214.76 |
5 | ¥203.42800 | ¥1,017.14 |
10 | ¥192.12300 | ¥1,921.23 |
25 | ¥183.64640 | ¥4,591.16 |
50 | ¥175.16940 | ¥8,758.47 |
100 | ¥169.51810 | ¥16,951.81 |
250 | ¥155.39212 | ¥38,848.03 |