ESS020W-0500-34 | ||
---|---|---|
DigiKey Part Number | ESS020W-0500-34-ND | |
Manufacturer | ||
Manufacturer Product Number | ESS020W-0500-34 | |
Description | 120 TO 277 VAC, 87% EFFICIENCY, | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Detailed Description | 500mA 24 ~ 34V Constant Current LED Driver AC DC Converter Topology 1 Output | |
Datasheet | Datasheet | |
EDA/CAD Models | ESS020W-0500-34 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ERP Power, LLC | |
Series | ||
Packaging | Box | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Constant Current | |
Topology | AC DC Converter | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 120VAC | |
Voltage - Input (Max) | 277VAC | |
Voltage - Output | 24 ~ 34V | |
Current - Output (Max) | 500mA | |
Power (Watts) | 17 W | |
Dimming | Analog, ELV, Triac | |
Features | OCP, OTP, SCP | |
Ratings | IP64 | |
Operating Temperature | -30°C ~ 70°C | |
Efficiency | 87% | |
Termination Style | Wire Leads | |
Size / Dimension | 3.30" L x 1.57" W x 0.99" H (83.8mm x 39.9mm x 25.1mm) | |
Approval Agency | CE, cURus | |
Mounting Type | Chassis Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥221.00000 | ¥221.00 |
5 | ¥209.38800 | ¥1,046.94 |
10 | ¥197.76300 | ¥1,977.63 |
25 | ¥189.03520 | ¥4,725.88 |
50 | ¥180.31020 | ¥9,015.51 |
100 | ¥174.49300 | ¥17,449.30 |
250 | ¥159.95224 | ¥39,988.06 |
500 | ¥157.04400 | ¥78,522.00 |