ESS015W-0700-18-Z1 | ||
---|---|---|
DigiKey Part Number | ESS015W-0700-18-Z1-ND | |
Manufacturer | ||
Manufacturer Product Number | ESS015W-0700-18-Z1 | |
Description | LED DRIVER CC AC/DC 120-277V 700 | |
Customer Reference | ||
Detailed Description | 700mA 10 ~ 18V Constant Current LED Driver AC DC Converter Topology 1 Output | |
Datasheet | Datasheet | |
EDA/CAD Models | ESS015W-0700-18-Z1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ERP Power, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Constant Current | |
Topology | AC DC Converter | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 120VAC | |
Voltage - Input (Max) | 277VAC | |
Voltage - Output | 10 ~ 18V | |
Current - Output (Max) | 700mA | |
Power (Watts) | 13 W | |
Dimming | Analog, ELV, Triac | |
Features | OCP, OTP, SCP | |
Ratings | IP64 | |
Operating Temperature | 90°C | |
Efficiency | 87% | |
Termination Style | Wire Leads | |
Size / Dimension | 3.30" L x 1.57" W x 0.99" H (83.8mm x 39.9mm x 25.1mm) | |
Approval Agency | CE, cURus | |
Mounting Type | Chassis Mount | |
Base Product Number |