ESS015E-0350-32 | ||
---|---|---|
DigiKey Part Number | ESS015E-0350-32-ND | |
Manufacturer | ||
Manufacturer Product Number | ESS015E-0350-32 | |
Description | LED DRIVER CC AC/DC 24-42V 350MA | |
Customer Reference | ||
Detailed Description | 350mA 24 ~ 42V Constant Current LED Driver AC DC Converter Topology 1 Output | |
Datasheet | Datasheet | |
EDA/CAD Models | ESS015E-0350-32 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ERP Power, LLC | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Constant Current | |
Topology | AC DC Converter | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 220VAC | |
Voltage - Input (Max) | 240VAC | |
Voltage - Output | 24 ~ 42V | |
Current - Output (Max) | 350mA | |
Power (Watts) | 15 W | |
Dimming | Analog, ELV | |
Features | OCP, OTP, SCP | |
Ratings | IP64, NEMA 410 | |
Operating Temperature | -30°C ~ 90°C | |
Efficiency | 87% | |
Termination Style | Wire Leads | |
Size / Dimension | 3.30" L x 1.57" W x 0.99" H (83.8mm x 39.9mm x 25.1mm) | |
Approval Agency | cUL, UL, cRUcs, FC, CE, CB | |
Mounting Type | Chassis Mount | |
Weight | 0.34 lb (154 g) |