394847-E | ||
---|---|---|
DigiKey Part Number | 2684-394847-E-ND | |
Manufacturer | ||
Manufacturer Product Number | 394847-E | |
Description | M12 F METAL SHELL 13MM | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Connector Coupling Nut M12 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Erni | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Coupling Nut | |
For Use With/Related Products | M12 Female Connector | |
Shell Size - Insert | M12 | |
Material | - | |
Features | - | |
Color | - | |
Base Product Number | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥71.49000 | ¥71.49 |
10 | ¥64.30400 | ¥643.04 |
25 | ¥60.57560 | ¥1,514.39 |
50 | ¥59.02360 | ¥2,951.18 |
100 | ¥57.46970 | ¥5,746.97 |
250 | ¥51.25672 | ¥12,814.18 |
500 | ¥48.15026 | ¥24,075.13 |
1,000 | ¥42.55859 | ¥42,558.59 |