FS2009USB(AVR-JTAG) | |
---|---|
DigiKey Part Number | 483-1027-ND |
Manufacturer | |
Manufacturer Product Number | FS2009USB(AVR-JTAG) |
Description | ISP PROGRAMMER AVR JTAG |
Customer Reference | |
Detailed Description | AVR® FS2009 Programmer (In-Circuit/In-System) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Equinox Technologies | |
Series | ||
Packaging | Box | |
Part Status | Discontinued at Digi-Key | |
Type | Programmer (In-Circuit/In-System) | |
For Use With/Related Products | AVR® | |
Contents | Board(s), Cable(s) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,693.80000 | ¥3,693.80 |