SG5032EAN 400.000000M-KEGA3 | ||
---|---|---|
DigiKey Part Number | SER4364TR-ND - Tape & Reel (TR) SER4364CT-ND - Cut Tape (CT) SER4364DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SG5032EAN 400.000000M-KEGA3 | |
Description | XTAL OSC XO 400.0000MHZ LVPECL | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | 400 MHz XO (Standard) LVPECL Oscillator 2.5V ~ 3.3V Enable/Disable 6-SMD, No Lead | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 400 MHz | |
Function | Enable/Disable | |
Output | LVPECL | |
Voltage - Supply | 2.5V ~ 3.3V | |
Frequency Stability | - | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 65mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Current - Supply (Disable) (Max) | 20mA |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥45.64000 | ¥45.64 |
10 | ¥43.13200 | ¥431.32 |
50 | ¥41.86280 | ¥2,093.14 |
100 | ¥39.96060 | ¥3,996.06 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥39.96048 | ¥9,990.12 |
500 | ¥38.05772 | ¥19,028.86 |
750 | ¥34.25192 | ¥25,688.94 |
1,250 | ¥32.98332 | ¥41,229.15 |
2,500 | ¥31.71474 | ¥79,286.85 |