SG5032CAN 24.000000M-TJGA0 | ||
---|---|---|
DigiKey Part Number | 114-SG5032CAN24.000000M-TJGA0TR-ND - Tape & Reel (TR) 114-SG5032CAN24.000000M-TJGA0CT-ND - Cut Tape (CT) 114-SG5032CAN24.000000M-TJGA0DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SG5032CAN 24.000000M-TJGA0 | |
Description | XTAL OSC XO 24.0000MHZ CMOS SMD | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | 24 MHz XO (Standard) CMOS Oscillator 1.8V ~ 3.3V Standby (Power Down) 4-SMD, No Lead | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 24 MHz | |
Function | Standby (Power Down) | |
Output | CMOS | |
Voltage - Supply | 1.8V ~ 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 2.2mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.051" (1.30mm) | |
Current - Supply (Disable) (Max) | 2.7µA |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.93000 | ¥9.93 |
10 | ¥8.77600 | ¥87.76 |
50 | ¥8.19940 | ¥409.97 |
100 | ¥7.24640 | ¥724.64 |
500 | ¥6.86532 | ¥3,432.66 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥5.72109 | ¥5,721.09 |
3,000 | ¥5.53039 | ¥16,591.17 |
5,000 | ¥5.33969 | ¥26,698.45 |
10,000 | ¥5.14899 | ¥51,489.90 |