SG5032CAN 16.000000M-TJGA3 | ||
---|---|---|
DigiKey Part Number | SER4396TR-ND - Tape & Reel (TR) SER4396CT-ND - Cut Tape (CT) SER4396DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SG5032CAN 16.000000M-TJGA3 | |
Description | XTAL OSC XO 16.0000MHZ CMOS SMD | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | 16 MHz XO (Standard) CMOS Oscillator 1.6V ~ 3.6V Standby (Power Down) 4-SMD, No Lead | |
Datasheet | Datasheet | |
EDA/CAD Models | SG5032CAN 16.000000M-TJGA3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 16 MHz | |
Function | Standby (Power Down) | |
Output | CMOS | |
Voltage - Supply | 1.6V ~ 3.6V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 3mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.051" (1.30mm) | |
Current - Supply (Disable) (Max) | 2.7µA |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.55000 | ¥18.55 |
10 | ¥18.11000 | ¥181.10 |
50 | ¥17.24620 | ¥862.31 |
100 | ¥15.09040 | ¥1,509.04 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥16.58452 | ¥4,146.13 |
500 | ¥16.11068 | ¥8,055.34 |
750 | ¥14.68915 | ¥11,016.86 |
1,250 | ¥13.74146 | ¥17,176.83 |
2,500 | ¥12.79378 | ¥31,984.45 |
6,250 | ¥12.31993 | ¥76,999.56 |