
SG-210STF 50.0000ML0 | |
|---|---|
DigiKey Part Number | SER4326TR-ND - Tape & Reel (TR) SER4326CT-ND - Cut Tape (CT) SER4326DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SG-210STF 50.0000ML0 |
Description | XTAL OSC XO 50.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 50 MHz XO (Standard) CMOS Oscillator 1.6V ~ 3.6V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SG-210STF 50.0000ML0 Models |
Category | Voltage - Supply 1.6V ~ 3.6V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 2.6mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD (2.5x2) |
Frequency | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Function Standby (Power Down) | Height - Seated (Max) 0.035" (0.90mm) |
Output CMOS | Current - Supply (Disable) (Max) 2.7µA |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.71000 | ¥5.71 |
| 10 | ¥4.93700 | ¥49.37 |
| 25 | ¥4.67080 | ¥116.77 |
| 50 | ¥4.47900 | ¥223.95 |
| 100 | ¥4.29300 | ¥429.30 |
| 250 | ¥4.05992 | ¥1,014.98 |
| 500 | ¥3.89202 | ¥1,946.01 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥3.73109 | ¥3,731.09 |
| 2,000 | ¥3.57678 | ¥7,153.56 |
| 3,000 | ¥3.48952 | ¥10,468.56 |
| 5,000 | ¥3.38264 | ¥16,913.20 |
| 7,000 | ¥3.31408 | ¥23,198.56 |
| 10,000 | ¥3.24294 | ¥32,429.40 |









