MA-506 14.31818M-C0 | ||
---|---|---|
DigiKey Part Number | SE2628TR-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | MA-506 14.31818M-C0 | |
Description | CRYSTAL 14.31818MHZ 18PF SMD | |
Customer Reference | ||
Detailed Description | 14.31818 MHz ±50ppm Crystal 18pF 50 Ohms 4-SOJ, 3.30mm pitch | |
Datasheet | Datasheet | |
EDA/CAD Models | MA-506 14.31818M-C0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | MHz Crystal | |
Frequency | 14.31818 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±50ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.500" L x 0.200" W (12.70mm x 5.08mm) | |
Height - Seated (Max) | 0.181" (4.60mm) |