
FC-135 32.7680KA-K0 | |
|---|---|
DigiKey Part Number | SER4087TR-ND - Tape & Reel (TR) SER4087CT-ND - Cut Tape (CT) SER4087DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FC-135 32.7680KA-K0 |
Description | CRYSTAL 32.7680KHZ 10PF SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 10pF 70 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 70 kOhms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Type kHz Crystal (Tuning Fork) | Supplier Device Package 2-SMD (3.2x1.5) |
Frequency 32.768 kHz | Size / Dimension 0.126" L x 0.059" W (3.20mm x 1.50mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.035" (0.90mm) |
Load Capacitance 10pF |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.05000 | ¥4.05 |
| 10 | ¥3.54000 | ¥35.40 |
| 25 | ¥3.35120 | ¥83.78 |
| 50 | ¥3.21200 | ¥160.60 |
| 100 | ¥3.07890 | ¥307.89 |
| 250 | ¥2.91136 | ¥727.84 |
| 500 | ¥2.79096 | ¥1,395.48 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥2.67551 | ¥2,675.51 |
| 2,000 | ¥2.56482 | ¥5,129.64 |
| 3,000 | ¥2.50223 | ¥7,506.69 |
| 5,000 | ¥2.42556 | ¥12,127.80 |
| 7,000 | ¥2.37636 | ¥16,634.52 |
| 10,000 | ¥2.32532 | ¥23,253.20 |






