FA-238V 14.7456MB-K3 | ||
---|---|---|
DigiKey Part Number | SER3685TR-ND - Tape & Reel (TR) SER3685CT-ND - Cut Tape (CT) SER3685DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | FA-238V 14.7456MB-K3 | |
Description | CRYSTAL 14.7456MHZ 10PF SMD | |
Manufacturer Standard Lead Time | 28 Weeks | |
Customer Reference | ||
Detailed Description | 14.7456 MHz ±50ppm Crystal 10pF 80 Ohms 4-SMD, No Lead | |
Datasheet | Datasheet | |
EDA/CAD Models | FA-238V 14.7456MB-K3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 14.7456 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±50ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 80 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.71000 | ¥11.71 |
10 | ¥11.17000 | ¥111.70 |
50 | ¥10.91020 | ¥545.51 |
100 | ¥9.35090 | ¥935.09 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥9.35096 | ¥2,337.74 |
500 | ¥9.14608 | ¥4,573.04 |