FA-128 32.0000MF20X-K | ||
---|---|---|
DigiKey Part Number | FA-12832.0000MF20X-K-ND | |
Manufacturer | ||
Manufacturer Product Number | FA-128 32.0000MF20X-K | |
Description | CRYSTAL 32.0000MHZ 10PF SMD | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | 32 MHz ±10ppm Crystal 10pF 60 Ohms 4-SMD, No Lead | |
Datasheet | Datasheet | |
EDA/CAD Models | FA-128 32.0000MF20X-K Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 32 MHz | |
Frequency Stability | ±20ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 75°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.020" (0.50mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.03000 | ¥9.03 |
10 | ¥8.01200 | ¥80.12 |
50 | ¥7.48700 | ¥374.35 |
100 | ¥6.61670 | ¥661.67 |
500 | ¥6.26832 | ¥3,134.16 |
1,000 | ¥5.22361 | ¥5,223.61 |
2,500 | ¥5.04947 | ¥12,623.68 |
5,000 | ¥4.87537 | ¥24,376.85 |
10,000 | ¥4.70125 | ¥47,012.50 |