FA-128 32.0000MD30Z-C3 | ||
---|---|---|
DigiKey Part Number | SER4232TR-ND - Tape & Reel (TR) SER4232CT-ND - Cut Tape (CT) SER4232DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | FA-128 32.0000MD30Z-C3 | |
Description | CRYSTAL 32.0000MHZ 18PF SMD | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | 32 MHz ±30ppm Crystal 18pF 60 Ohms 4-SMD, No Lead | |
Datasheet | Datasheet | |
EDA/CAD Models | FA-128 32.0000MD30Z-C3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 32 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 75°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.020" (0.50mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.25000 | ¥5.25 |
10 | ¥4.35100 | ¥43.51 |
50 | ¥3.91760 | ¥195.88 |
100 | ¥3.48240 | ¥348.24 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥3.48240 | ¥870.60 |
500 | ¥3.30836 | ¥1,654.18 |
750 | ¥3.04709 | ¥2,285.32 |
1,250 | ¥2.78593 | ¥3,482.41 |
2,500 | ¥2.61182 | ¥6,529.55 |
6,250 | ¥2.52475 | ¥15,779.69 |
12,500 | ¥2.43768 | ¥30,471.00 |