FA-128 26.0000MF10Z-W0 | ||
---|---|---|
DigiKey Part Number | 114-FA-12826.0000MF10Z-W0TR-ND - Tape & Reel (TR) 114-FA-12826.0000MF10Z-W0CT-ND - Cut Tape (CT) 114-FA-12826.0000MF10Z-W0DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | FA-128 26.0000MF10Z-W0 | |
Description | CRYSTAL 26.0000MHZ 12PF SMD | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | 26 MHz ±10ppm Crystal 12pF 60 Ohms 4-SMD, No Lead | |
Datasheet | Datasheet | |
EDA/CAD Models | FA-128 26.0000MF10Z-W0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 26 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 12pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 75°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.020" (0.50mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.76000 | ¥4.76 |
10 | ¥3.94000 | ¥39.40 |
50 | ¥3.54480 | ¥177.24 |
100 | ¥3.15070 | ¥315.07 |
500 | ¥2.99312 | ¥1,496.56 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥2.52060 | ¥2,520.60 |
3,000 | ¥2.36306 | ¥7,089.18 |
5,000 | ¥2.28430 | ¥11,421.50 |
10,000 | ¥2.20552 | ¥22,055.20 |