EG-2121CA 125.0000M-LHPAL3 | ||
---|---|---|
DigiKey Part Number | SER4227TR-ND - Tape & Reel (TR) SER4227CT-ND - Cut Tape (CT) SER4227DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | EG-2121CA 125.0000M-LHPAL3 | |
Description | XTAL OSC SO 125.0000MHZ LVDS SMD | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | 125 MHz SO (SAW) LVDS Oscillator 2.5V Enable/Disable 6-SMD, No Lead | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 125 MHz | |
Function | Enable/Disable | |
Output | LVDS | |
Voltage - Supply | 2.5V | |
Frequency Stability | ±100ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | 0°C ~ 70°C | |
Current - Supply (Max) | 30mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.055" (1.40mm) | |
Current - Supply (Disable) (Max) | 20mA |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥80.29000 | ¥80.29 |
10 | ¥75.24700 | ¥752.47 |
50 | ¥72.73640 | ¥3,636.82 |
100 | ¥70.22850 | ¥7,022.85 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥70.22868 | ¥17,557.17 |
500 | ¥67.72038 | ¥33,860.19 |
750 | ¥62.70399 | ¥47,027.99 |