EG-2121CA 100.0000M-LGPAL3 | |
---|---|
DigiKey Part Number | SER4226TR-ND - Tape & Reel (TR) SER4226CT-ND - Cut Tape (CT) SER4226DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EG-2121CA 100.0000M-LGPAL3 |
Description | XTAL OSC SO 100.0000MHZ LVDS SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 100 MHz SO (SAW) LVDS Oscillator 2.5V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 100 MHz | |
Function | Enable/Disable | |
Output | LVDS | |
Voltage - Supply | 2.5V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | 0°C ~ 70°C | |
Current - Supply (Max) | 30mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.055" (1.40mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥180.93000 | ¥180.93 |
10 | ¥168.89900 | ¥1,688.99 |
50 | ¥165.88140 | ¥8,294.07 |
100 | ¥160.45170 | ¥16,045.17 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥160.45168 | ¥40,112.92 |
500 | ¥156.83268 | ¥78,416.34 |