S1D13A04F00A100 | ||
---|---|---|
DigiKey Part Number | S1D13A04F00A100-ND | |
Manufacturer | ||
Manufacturer Product Number | S1D13A04F00A100 | |
Description | IC VIDEO GRAPHIC CNTL 128TQFP15 | |
Manufacturer Standard Lead Time | 38 Weeks | |
Customer Reference | ||
Detailed Description | Video Controller IC 128-TQFP15 (14x14) Package | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Epson Electronics America Inc-Semiconductor Div | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Function | Controller | |
Applications | Video Display | |
Standards | - | |
Control Interface | - | |
Voltage - Supply | 2V ~ 3V | |
Mounting Type | Surface Mount | |
Package / Case | 128-TQFP | |
Supplier Device Package | 128-TQFP15 (14x14) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥165.91000 | ¥165.91 |
10 | ¥153.04700 | ¥1,530.47 |
25 | ¥146.16920 | ¥3,654.23 |
90 | ¥130.69278 | ¥11,762.35 |
270 | ¥124.67415 | ¥33,662.02 |
450 | ¥118.65553 | ¥53,394.99 |