B88069X5080T502 | ||
---|---|---|
DigiKey Part Number | 495-76506-2-ND - Tape & Reel (TR) 495-76506-1-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | B88069X5080T502 | |
Description | GDT 470V 5KA 2 POLE THROUGH HOLE | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | Gas Discharge Tube 470 V 5000A (5kA) -15%, +25% 2 Pole Through Hole | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EPCOS - TDK Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 470 V | |
Impulse Discharge Current (8/20µs) | 5000A (5kA) | |
Tolerance | -15%, +25% | |
Number of Poles | 2 | |
Fail Short | No | |
Mounting Type | Through Hole | |
Package / Case | Axial Cylinder |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.53000 | ¥15.53 |
5 | ¥14.79600 | ¥73.98 |
10 | ¥14.05600 | ¥140.56 |
50 | ¥11.34280 | ¥567.14 |
100 | ¥9.61680 | ¥961.68 |
250 | ¥9.37012 | ¥2,342.53 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥6.10348 | ¥3,051.74 |