B88069X2040S102 | ||
---|---|---|
DigiKey Part Number | 495-1479-ND | |
Manufacturer | ||
Manufacturer Product Number | B88069X2040S102 | |
Description | GDT 680V 5KA 2 POLE THROUGH HOLE | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | Gas Discharge Tube 680 V 5000A (5kA) 2 Pole Through Hole | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EPCOS - TDK Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 680 V | |
Impulse Discharge Current (8/20µs) | 5000A (5kA) | |
Tolerance | - | |
Number of Poles | 2 | |
Fail Short | No | |
Mounting Type | Through Hole | |
Package / Case | Axial Cylinder |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.85000 | ¥25.85 |
5 | ¥24.97400 | ¥124.87 |
10 | ¥24.11300 | ¥241.13 |
50 | ¥18.94580 | ¥947.29 |
100 | ¥15.50120 | ¥1,550.12 |
300 | ¥15.07083 | ¥4,521.25 |
500 | ¥12.91800 | ¥6,459.00 |
1,000 | ¥12.05672 | ¥12,056.72 |
5,000 | ¥11.96103 | ¥59,805.15 |