B84312C0050B021 | ||
---|---|---|
DigiKey Part Number | 495-B84312C0050B021-ND | |
Manufacturer | ||
Manufacturer Product Number | B84312C0050B021 | |
Description | CONTROL-LINE FILTER 2X2A 100V | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Detailed Description | Single Phase EMC/EMI Line Filter 2 A 100V Three Stage Threaded Post (M6) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EPCOS - TDK Electronics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Filter Type | Single Phase | |
Configuration | Three Stage | |
Voltage - Rated DC | - | |
Voltage - Rated AC | 100V | |
Voltage - Rated AC (Phase to Ground/Neutral) | 100 V | |
Voltage - Rated AC (Phase to Phase) | 100 V | |
Current | 2 A | |
Frequency - Operating | - | |
Applications | General Purpose | |
Approval Agency | - | |
Operating Temperature | -25°C ~ 40°C | |
Mounting Type | Chassis Mount | |
Termination Style | Threaded Post (M6) | |
Inductance | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,406.11000 | ¥3,406.11 |