B84144A0200R140 | ||
---|---|---|
DigiKey Part Number | B84144A0200R140-ND | |
Manufacturer | ||
Manufacturer Product Number | B84144A0200R140 | |
Description | LINE FILTER 200A CHASSIS MOUNT | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | Three Phase (Wye) EMC/EMI Line Filter 200 A AC 50/60Hz Single Stage Terminal Block | |
Datasheet | Datasheet | |
EDA/CAD Models | B84144A0200R140 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EPCOS - TDK Electronics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Filter Type | Three Phase (Wye) | |
Configuration | Single Stage | |
Voltage - Rated DC | - | |
Voltage - Rated AC | - | |
Voltage - Rated AC (Phase to Ground/Neutral) | 520 V | |
Voltage - Rated AC (Phase to Phase) | 300 V | |
Current | 200 A | |
Frequency - Operating | 50/60Hz | |
Applications | General Purpose | |
Approval Agency | cUR, UR | |
Operating Temperature | -25°C ~ 100°C | |
Mounting Type | Chassis Mount | |
Termination Style | Terminal Block | |
Inductance | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6,138.74000 | ¥6,138.74 |