B84143B0150S020 | |
---|---|
DigiKey Part Number | 495-4525-ND |
Manufacturer | |
Manufacturer Product Number | B84143B0150S020 |
Description | LINE FILTER 530/310VAC 150A CHAS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Three Phase (Delta) EMC/EMI Line Filter 150 A 530V, 310V 50/60Hz Two Stage Terminal Post |
Datasheet | Datasheet |
EDA/CAD Models | B84143B0150S020 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EPCOS - TDK Electronics | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Three Phase (Delta) | |
Configuration | Two Stage | |
Voltage - Rated DC | - | |
Voltage - Rated AC | 530V, 310V | |
Current | 150 A | |
Frequency - Operating | 50/60Hz | |
Applications | General Purpose | |
Approval Agency | cUR, UR | |
Operating Temperature | -25°C ~ 100°C | |
Mounting Type | Chassis Mount | |
Termination Style | Terminal Post | |
Inductance | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5,286.00000 | ¥5,286.00 |