B82801A2824A100 | ||
---|---|---|
DigiKey Part Number | B82801A2824A100-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | B82801A2824A100 | |
Description | CURR SENSE XFMR 1:100 SMD | |
Customer Reference | ||
Detailed Description | Current Sense Transformer 50kHz ~ 1MHz 2.5mOhm Primary, 8.7Ohm Secondary 820 µH Surface Mount |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EPCOS - TDK Electronics | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Frequency Range | 50kHz ~ 1MHz | |
Type | Invasive | |
Inductance | 820 µH | |
Current Ratio | - | |
DC Resistance (DCR) | 2.5mOhm Primary, 8.7Ohm Secondary | |
Ratings | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.185" L x 0.138" W (4.70mm x 3.50mm) | |
Height - Seated (Max) | 0.138" (3.50mm) | |
Termination Style | J Lead | |
Weight | - |