B78108S1474J000 | |
---|---|
DigiKey Part Number | 495-5569-2-ND - Tape & Reel (TR) 495-5569-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B78108S1474J000 |
Description | FIXED IND 470UH 170MA 7.9 OHM TH |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 470 µH Unshielded Drum Core, Wirewound Inductor 170 mA 7.9Ohm Max Axial |
Datasheet | Datasheet |
EDA/CAD Models | B78108S1474J000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 470 µH | |
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 7.9Ohm Max | |
Q @ Freq | 70 @ 796kHz | |
Frequency - Self Resonant | 2.2MHz | |
Ratings | - | |
Operating Temperature | - | |
Inductance Frequency - Test | 796 kHz | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Supplier Device Package | - | |
Size / Dimension | 0.157" Dia x 0.362" L (4.00mm x 9.20mm) | |
Height - Seated (Max) | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.89000 | ¥1.89 |
10 | ¥1.56800 | ¥15.68 |
25 | ¥1.44480 | ¥36.12 |
50 | ¥1.32500 | ¥66.25 |
100 | ¥1.16900 | ¥116.90 |
250 | ¥1.13288 | ¥283.22 |
500 | ¥1.01222 | ¥506.11 |
1,000 | ¥0.84868 | ¥848.68 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.84865 | ¥4,243.25 |