B72520T0110K062 | |
---|---|
DigiKey Part Number | 495-7462-2-ND - Tape & Reel (TR) 495-7462-1-ND - Cut Tape (CT) 495-7462-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B72520T0110K062 |
Description | VARISTOR 18V 200A 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 18 V 200 A Varistor 1 Circuit Surface Mount 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | B72520T0110K062 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EPCOS - TDK Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 11 V | |
Maximum DC Volts | 14 V | |
Varistor Voltage (Min) | 16.2 V | |
Varistor Voltage (Typ) | 18 V | |
Varistor Voltage (Max) | 19.8 V | |
Current - Surge | 200 A | |
Energy | 0.5J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 700 pF @ 1 kHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.20000 | ¥3.20 |
10 | ¥2.71700 | ¥27.17 |
25 | ¥2.53520 | ¥63.38 |
100 | ¥2.02850 | ¥202.85 |
250 | ¥1.88356 | ¥470.89 |
500 | ¥1.59392 | ¥796.96 |
1,000 | ¥1.27557 | ¥1,275.57 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.27551 | ¥3,826.53 |