B72280B0112K001 | ||
---|---|---|
DigiKey Part Number | 495-76241-ND | |
Manufacturer | ||
Manufacturer Product Number | B72280B0112K001 | |
Description | VARISTOR 1.8KV 100KA ENCASE DISC | |
Manufacturer Standard Lead Time | 28 Weeks | |
Customer Reference | ||
Detailed Description | 1.8 kV 100 kA Varistor 1 Circuit Chassis Mount Encased Disc | |
Datasheet | Datasheet | |
EDA/CAD Models | B72280B0112K001 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EPCOS - TDK Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 1.1 kV | |
Maximum DC Volts | 1.465 kV | |
Varistor Voltage (Min) | 1.62 kV | |
Varistor Voltage (Typ) | 1.8 kV | |
Varistor Voltage (Max) | 1.98 kV | |
Current - Surge | 100 kA | |
Energy | 6000J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 3200 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Chassis Mount | |
Package / Case | Encased Disc | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,611.58000 | ¥1,611.58 |
10 | ¥1,576.29300 | ¥15,762.93 |