B72240L0751K100 | |
---|---|
DigiKey Part Number | 495-77329-ND |
Manufacturer | |
Manufacturer Product Number | B72240L0751K100 |
Description | VARISTOR 1.2KV 40KA SQU 37.5MM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1.2 kV 40 kA Varistor 1 Circuit Chassis Mount Square 37.5mm, Formed Tabs |
Datasheet | Datasheet |
EDA/CAD Models | B72240L0751K100 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EPCOS - TDK Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 750 V | |
Maximum DC Volts | 970 V | |
Varistor Voltage (Min) | 1.08 kV | |
Varistor Voltage (Typ) | 1.2 kV | |
Varistor Voltage (Max) | 1.32 kV | |
Current - Surge | 40 kA | |
Energy | 1200J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 1200 pF @ 1 kHz | |
Operating Temperature | -25°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Chassis Mount | |
Package / Case | Square 37.5mm, Formed Tabs | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
25 | ¥95.87160 | ¥2,396.79 |
125 | ¥84.46976 | ¥10,558.72 |
250 | ¥80.32412 | ¥20,081.03 |
625 | ¥75.14190 | ¥46,963.69 |