B72240L0681K102 | |
---|---|
DigiKey Part Number | 495-77328-ND |
Manufacturer | |
Manufacturer Product Number | B72240L0681K102 |
Description | VARISTOR 680VRMS 40MM W/STR TABS |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1.1 kV 40 kA Varistor 1 Circuit Chassis Mount Square 37.5mm, Tabs |
Datasheet | Datasheet |
EDA/CAD Models | B72240L0681K102 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EPCOS - TDK Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 680 V | |
Maximum DC Volts | 895 V | |
Varistor Voltage (Min) | 990 V | |
Varistor Voltage (Typ) | 1.1 kV | |
Varistor Voltage (Max) | 1.21 kV | |
Current - Surge | 40 kA | |
Energy | 1100J | |
Number of Circuits | 1 | |
Grade | - | |
Qualification | - | |
Mounting Type | Chassis Mount | |
Package / Case | Square 37.5mm, Tabs | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥117.31000 | ¥117.31 |
10 | ¥107.80500 | ¥1,078.05 |
50 | ¥103.33440 | ¥5,166.72 |
100 | ¥91.04580 | ¥9,104.58 |
250 | ¥86.57740 | ¥21,644.35 |
500 | ¥80.99178 | ¥40,495.89 |
1,000 | ¥77.57833 | ¥77,578.33 |