B72240L0271K102 | ||
---|---|---|
DigiKey Part Number | 495-B72240L0271K102-ND | |
Manufacturer | ||
Manufacturer Product Number | B72240L0271K102 | |
Description | VARISTOR 275VRMS 40MM W/STR TABS | |
Manufacturer Standard Lead Time | 22 Weeks | |
Customer Reference | ||
Detailed Description | 430 V 40 kA Varistor 1 Circuit Chassis Mount Square 37.5mm, Tabs | |
Datasheet | Datasheet | |
EDA/CAD Models | B72240L0271K102 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EPCOS - TDK Electronics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Maximum AC Volts | 275 V | |
Maximum DC Volts | 350 V | |
Varistor Voltage (Min) | 387 V | |
Varistor Voltage (Typ) | 430 V | |
Varistor Voltage (Max) | 473 V | |
Current - Surge | 40 kA | |
Energy | 550J | |
Number of Circuits | 1 | |
Grade | - | |
Qualification | - | |
Mounting Type | Chassis Mount | |
Package / Case | Square 37.5mm, Tabs | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥97.75000 | ¥97.75 |
10 | ¥89.83600 | ¥898.36 |
50 | ¥86.11200 | ¥4,305.60 |
100 | ¥75.87160 | ¥7,587.16 |
250 | ¥72.14784 | ¥18,036.96 |
500 | ¥67.49314 | ¥33,746.57 |
1,000 | ¥64.64861 | ¥64,648.61 |