B66371Q0400K195 | |
---|---|
DigiKey Part Number | 495-B66371Q0400K195-ND |
Manufacturer | |
Manufacturer Product Number | B66371Q0400K195 |
Description | FERRITE CORE E 400NH N95 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Uncoated N95 Ferrite Core E Type 2.776" (70.50mm) Length 1.260" (32.00mm) Width Diameter 1.307" (33.20mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B66371Q0400K195 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EPCOS - TDK Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Core Type | E | |
Supplier Device Package | E 70 x 33 x 32 | |
Material | N95 | |
Diameter | - | |
Inductance Factor (Al) | 400 nH | |
Tolerance | ±10% | |
Gap | Gapped | |
Initial Permeability (µi) | 2200 | |
Core Factor (ΣI/A) mm⁻¹ | 0.22 | |
Effective Length (le) mm | 149.0 | |
Effective Area (Ae) mm² | 683.0 | |
Minimum Core Cross Section (Amin) mm² | 676.0 | |
Effective Magnetic Volume (Ve) mm³ | 102000.0 | |
Finish | Uncoated | |
Height | 1.307" (33.20mm) | |
Length | 2.776" (70.50mm) | |
Width | 1.260" (32.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥177.99000 | ¥177.99 |
10 | ¥160.16900 | ¥1,601.69 |
36 | ¥121.01889 | ¥4,356.68 |
72 | ¥117.45944 | ¥8,457.08 |
108 | ¥103.22204 | ¥11,147.98 |
252 | ¥98.87187 | ¥24,915.71 |