B66303G0000X138 | ||
---|---|---|
DigiKey Part Number | B66303G0000X138-ND | |
Manufacturer | ||
Manufacturer Product Number | B66303G0000X138 | |
Description | FERRITE CORE E T38 1PC | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Uncoated T38 Ferrite Core E Type 0.207" (5.25mm) Length 0.079" (2.00mm) Width Diameter 0.104" (2.65mm) Height | |
Datasheet | Datasheet | |
EDA/CAD Models | B66303G0000X138 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EPCOS - TDK Electronics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Core Type | E | |
Supplier Device Package | E5 | |
Material | T38 | |
Diameter | - | |
Tolerance | - | |
Gap | Ungapped | |
Finish | Uncoated | |
Height | 0.104" (2.65mm) | |
Length | 0.207" (5.25mm) | |
Width | 0.079" (2.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
22,500 | ¥3.09938 | ¥69,736.05 |